Part Details for CMX7032Q1 by CML Microcircuits Plc
Overview of CMX7032Q1 by CML Microcircuits Plc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CMX7032Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1003-ND
|
DigiKey | AIS BASEBAND PROCESSOR W/RF SYNT Min Qty: 30 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.2000 | Buy Now |
DISTI #
226-CMX7032Q1
|
Mouser Electronics | RF Wireless Misc AIS Class-A/B and exacTrax Enabled RoHS: Compliant | 3 |
|
$22.7700 / $22.9500 | Buy Now |
Part Details for CMX7032Q1
CMX7032Q1 CAD Models
CMX7032Q1 Part Data Attributes
|
CMX7032Q1
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX7032Q1
CML Microcircuits Plc
Modem, VQFN-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 9 Mbps | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |