Part Details for CMX7143Q3 by CML Microcircuits Plc
Overview of CMX7143Q3 by CML Microcircuits Plc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX7143Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1081-ND
|
DigiKey | MULTI-MODE DATA MODEM Min Qty: 26 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.5900 | Buy Now |
DISTI #
226-CMX7143Q3
|
Mouser Electronics | Modulator / Demodulator Function Images Supporting GMSK/GFSK, 4FSK, FFSK/MSK RoHS: Compliant | 26 |
|
$26.2500 / $26.4600 | Buy Now |
Part Details for CMX7143Q3
CMX7143Q3 CAD Models
CMX7143Q3 Part Data Attributes
|
CMX7143Q3
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX7143Q3
CML Microcircuits Plc
Modem, VQFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |