Telecommunication Circuits
CMX7261Q1
CML Microcircuits Plc
Description: Telecom Circuit, 1-Func, VQFN-64

Overview of CMX7261Q1 by CML Microcircuits Plc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for CMX7261Q1 by CML Microcircuits Plc

Part # Manufacturer Description Stock Price Buy
DISTI # 2032-1086-ND
DigiKey IC TELECOM INTERFACE 64VQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray 20
In Stock
  • 1 $17.6300
  • 25 $17.0500
  • 100 $15.3301
  • 500 $14.5750
$14.5750 / $17.6300 Buy Now

CAD Models for CMX7261Q1 by CML Microcircuits Plc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMX7261Q1 by CML Microcircuits Plc

CMX7261Q1
CML Microcircuits Plc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CML MICROCIRCUITS LTD
Part Package Code
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N64
Length
9 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
Want to compare parts?
  1. CMX7261Q1
    CML Microcircuits Plc
    Telecom Circuit, 1-Func, VQFN-64
    VS

Related Parts for CMX7261Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMX7261Q1 by CML Microcircuits Plc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMX7261Q1 by CML Microcircuits Plc

Select Manufacturer
Which Manufacturer of CMX7261Q1 would you like to use for your alert(s)?
  • Please alert me when CMX7261Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMX7261Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMX7261Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMX7261Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMX7261Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMX7261Q1 by CML Microcircuits Plc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: