Part Details for CMX909BE2 by CML Microcircuits Plc
Overview of CMX909BE2 by CML Microcircuits Plc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX909BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1103-ND
|
DigiKey | GMSK PACKET DATA MODEM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
102 In Stock |
|
$32.9601 / $48.4300 | Buy Now |
DISTI #
226-CMX909BE2
|
Mouser Electronics | Modulator / Demodulator Half-Duplex GMSK/GFSK and Optimised Data Packet Handling RoHS: Compliant | 681 |
|
$32.9600 / $48.4300 | Buy Now |
Part Details for CMX909BE2
CMX909BE2 CAD Models
CMX909BE2 Part Data Attributes
|
CMX909BE2
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX909BE2
CML Microcircuits Plc
Modem, 38.4kbps Data, PDSO24, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 38 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |