Part Details for CMX969D5 by CML Microcircuits Plc
Overview of CMX969D5 by CML Microcircuits Plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CMX969D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1106-ND
|
DigiKey | PACKET DATA MODEM Min Qty: 59 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.2100 | Buy Now |
DISTI #
226-CMX969D5
|
Mouser Electronics | Modulator / Demodulator Signalling Processor with Medium Access Control (MAC) for DAC, Dual Mode RD-LAP and Motient/ARDIS RoHS: Compliant | 0 |
|
$35.1200 / $51.6100 | Order Now |
|
Chip1Cloud | PACKET DATA MODEM | 750 |
|
RFQ |
Part Details for CMX969D5
CMX969D5 CAD Models
CMX969D5 Part Data Attributes
|
CMX969D5
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX969D5
CML Microcircuits Plc
Modem-Support Circuit, 19.2kbps Data, CMOS, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 19 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |