Part Details for CMX970Q7 by CML Microcircuits Plc
Overview of CMX970Q7 by CML Microcircuits Plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for CMX970Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-CMX970Q7
|
Mouser Electronics | Modulator / Demodulator 20-300 MHz IF/RF Demodulator with VGA RoHS: Compliant | 90 |
|
$7.0300 / $7.2800 | Buy Now |
Part Details for CMX970Q7
CMX970Q7 CAD Models
CMX970Q7 Part Data Attributes
|
CMX970Q7
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX970Q7
CML Microcircuits Plc
Telecom Circuit, 1-Func, VQFN-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |