Part Details for CMX973Q5 by CML Microcircuits Plc
Overview of CMX973Q5 by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX973Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1109-ND
|
DigiKey | RF QUADRATURE MODULATOR / DEMODU Min Qty: 42 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.8600 | Buy Now |
DISTI #
226-CMX973Q5
|
Mouser Electronics | Modulator / Demodulator 20-300 MHz IF/RF Demodulator, 20-1000 MHz RF Modulator RoHS: Compliant | 15 |
|
$14.2200 / $14.3200 | Buy Now |
Part Details for CMX973Q5
CMX973Q5 CAD Models
CMX973Q5 Part Data Attributes
|
CMX973Q5
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX973Q5
CML Microcircuits Plc
Telecom Circuit, 1-Func, VQFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |