Part Details for CMXT3906 TR PBFREE by Central Semiconductor Corp
Overview of CMXT3906 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMXT3906 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMXT3906TRPBFREECT-ND
|
DigiKey | TRANS 2PNP 40V 0.2A SOT26 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15704 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
CMXT3906 TR PBFREE
|
Avnet Americas | Transistor BJT Array Dual PNP 40V 200mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: CMXT3906 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1196 / $0.1451 | Buy Now |
DISTI #
610-CMXT3906
|
Mouser Electronics | Bipolar Transistors - BJT Dual PNP RoHS: Compliant | 21246 |
|
$0.1250 / $0.4400 | Buy Now |
|
Future Electronics | 2PNP, 40V, 0.2A SOT26. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
CMXT3906 TR PBFREE
|
Avnet Americas | Transistor BJT Array Dual PNP 40V 200mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: CMXT3906 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1196 / $0.1451 | Buy Now |
Part Details for CMXT3906 TR PBFREE
CMXT3906 TR PBFREE CAD Models
CMXT3906 TR PBFREE Part Data Attributes:
|
CMXT3906 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMXT3906 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |