Part Details for CMZ5342B BK PBFREE by Central Semiconductor Corp
Overview of CMZ5342B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMZ5342B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMZ5342B BK PBFREE
|
Avnet Americas | Diode Zener Single 6.8V 5% 5W 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: CMZ5342B BK PBFREE) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 200 Container: Box | 0 |
|
$0.4199 / $0.4935 | Buy Now |
DISTI #
610-CMZ5342BBK
|
Mouser Electronics | Zener Diodes 6.8V 1.0Ohm 100uA 5.2Vr 11.5A 700mA RoHS: Compliant | 0 |
|
$0.4250 / $0.4970 | Order Now |