There are no models available for this part yet.
Overview of CN 45 AK by Bopla
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CN 45 AK by Bopla
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN45AK
|
TME | Enclosure: for DIN rail mounting, Y: 109mm, X: 45mm, Z: 75mm, ABS Min Qty: 1 | 74 |
|
$6.7800 / $7.5400 | Buy Now |