Part Details for CN 70 AK by Bopla
Overview of CN 70 AK by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN 70 AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN70AK
|
TME | Enclosure: for DIN rail mounting, Y: 109mm, X: 70mm, Z: 75mm, ABS Min Qty: 1 | 24 |
|
$7.3900 / $8.2100 | Buy Now |