Part Details for CN-15.1-680R by Telpod SA
Overview of CN-15.1-680R by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-15.1-680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN-15.1-680R
|
TME | Potentiometer: mounting, single turn,horizontal, 680Ω, 1W, ±20% Min Qty: 1 | 10 |
|
$3.6100 / $5.5300 | Buy Now |