Part Details for CN-15.2-100K by Telpod SA
Overview of CN-15.2-100K by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for CN-15.2-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN-15.2-100K
|
TME | Potentiometer: mounting, single turn,vertical, 100kΩ, 1W, ±20% Min Qty: 1 | 0 |
|
$3.7100 / $5.6800 | RFQ |