Part Details for CN-200A110-24 by TDK Corporation
Overview of CN-200A110-24 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN-200A110-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN200A110-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 8.4A 201.6W 9-Pin Half-Brick - Bulk (Alt: CN200A110-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$214.9542 | Buy Now |