Part Details for CN0961-R01C15-09 by Cinch Connectivity Solutions
Overview of CN0961-R01C15-09 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CN0961-R01C15-09
CN0961-R01C15-09 CAD Models
CN0961-R01C15-09 Part Data Attributes
|
CN0961-R01C15-09
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0961-R01C15-09
Cinch Connectivity Solutions
Connector Accessory, Contact
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | LESS STRAIN RELIEF | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACH OR LOOSE | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |