There are no models available for this part yet.
Overview of CN100A24-5/CO by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for CN100A24-5/CO by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC4298
|
Newark | Dc/Dc Converter, 5V, 20A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CN100A24-5/CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.6200 / $201.3900 | Buy Now | |
DISTI #
285-CN100A24-5/CO-ND
|
DigiKey | DC-DC, PCB MOUNT, QUARTER BRICK, Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.3900 | Buy Now | |
DISTI #
967-CN100A24-5/CO2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 24VDCin 5Vout 20A Quarter Brick RoHS: Compliant | 0 |
|
$175.0200 / $201.3900 | Order Now | |
DISTI #
72203789
|
RS | DC-DC Converter, PCB Mount, Quarter Brick, Input 24VDC, 5V 20A, 100W | TDK-Lambda CN100A24-5/CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$162.2400 / $169.0000 | RFQ | |
Onlinecomponents.com | DC-DC Converter - 100W - Vin: 60 to 160V - Vout: 5V - PCB Mount Module RoHS: Compliant | 0 |
|
$160.6200 / $201.3900 | Buy Now | ||
DISTI #
000000000005770199
|
Sager | Isolated DC/DC Converters - Through Hole 100W 24VDCin 5Vout 20A Quarter Brick Min Qty: 1 | 0 |
|
$160.6200 / $201.3900 | Buy Now |
CAD Models for CN100A24-5/CO by TDK-Lambda Corporation
Part Data Attributes for CN100A24-5/CO by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
MODULE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
14.4 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
57.9 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
NO
|
Width
|
36.8 mm
|