Part Details for CN1021-000 by TE Connectivity
Overview of CN1021-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN1021-000
|
Avnet Americas | Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Transparent Clear - Bag (Alt: CN1021-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$8.5432 / $10.2808 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.2900 | Buy Now |
DISTI #
RYCD-436-37-COLD
|
Heilind Electronics | CN1021-000 M81824/12-2 | Americas - 0 in Stock |
|
$10.6471 / $10.8060 | Buy Now |
|
Onlinecomponents.com | D-436-37-COLD RoHS: Compliant |
1031 In Stock 1860 Factory Stock |
|
$0 | Buy Now |
DISTI #
CN1021-000
|
Avnet Americas | Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Transparent Clear - Bag (Alt: CN1021-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$8.5432 / $10.2808 | Buy Now |
DISTI #
CN1021-000
|
Avnet Americas | Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Transparent Clear - Bag (Alt: CN1021-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$8.5432 / $10.2808 | Buy Now |
DISTI #
RYCD-436-37-COLD
|
Interstate Connecting Components | CN1021-000 M81824/12-2 | 0 |
|
$10.6471 / $10.8060 | Buy Now |
DISTI #
000000000006400218
|
Sager | Terminals D-436-37-COLD Min Qty: 500 | 0 |
|
$8.4600 / $10.1400 | Buy Now |
Part Details for CN1021-000
CN1021-000 CAD Models
CN1021-000 Part Data Attributes
|
CN1021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CN1021-000
TE Connectivity
7.54mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 7.54 mm2 | |
Wire Gauge | 16 AWG |