Part Details for CN1022-000 by TE Connectivity
Results Overview of CN1022-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN1022-000 Information
CN1022-000 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CN1022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN1022-000
|
Avnet Americas | Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Transparent Clear - Bag (Alt: CN1022-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$9.0571 / $13.0463 | Buy Now |
DISTI #
RYCD-436-38-COLD
|
Heilind Electronics | CN1022-000 M81824/12-3 | Americas - 0 in Stock |
|
$14.4853 / $14.7015 | Buy Now |
DISTI #
RYCD-436-38-COLD
|
Interstate Connecting Components | CN1022-000 M81824/12-3 | 0 |
|
$14.4853 / $14.7015 | Buy Now |
DISTI #
000000000006400219
|
Sager | Terminals D-436-38-COLD Min Qty: 500 | 0 |
|
$11.5100 / $13.4300 | Buy Now |
DISTI #
CN1022-000
|
Avnet Abacus | (Alt: CN1022-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CN1022-000
CN1022-000 CAD Models
CN1022-000 Part Data Attributes
|
CN1022-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CN1022-000
TE Connectivity
2.94mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.94 mm2 | |
Wire Gauge | 12 AWG |