Part Details for CN174C-4001-02 by Yamaichi Electronics Co Ltd
Overview of CN174C-4001-02 by Yamaichi Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CN174C-4001-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-CN174C-4001-02-ND
|
DigiKey | QSFP-DD 1X4 HOST CAGE WITH SIDE Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$31.0000 / $40.0300 | Buy Now |
DISTI #
945-CN174C-4001-02
|
Mouser Electronics | I/O Connectors 1x4 Host Cage with side clip RoHS: Compliant | 19 |
|
$27.8700 / $38.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 | 0 |
|
$25.8400 | Buy Now |
Part Details for CN174C-4001-02
CN174C-4001-02 CAD Models
CN174C-4001-02 Part Data Attributes
|
CN174C-4001-02
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN174C-4001-02
Yamaichi Electronics Co Ltd
Connector Accessory, Cage Assembly, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 65 °C | |
Used With | QSFP-DD |