Part Details for CN1986AR by Klein Tools Inc
Overview of CN1986AR by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1986AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J3577
|
Newark | Pole Climber Set, 1-9/16" Gaff, 15"-19", Product Range:- Rohs Compliant: Na |Klein Tools CN1986AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Pair | 0 |
|
$620.3800 | Buy Now |
DISTI #
CN1986AR-ND
|
DigiKey | POLE CLIMBERS WITH GAFFS COMPLET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$435.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$365.1600 / $386.5000 | Buy Now |