-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 201W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1003
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 201W, 13.4A, 15V, Output Power Max:201W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:13.4A, Dc/Dc Converter Type:Half Brick, Width:61Mm, Height:12.7Mm Rohs Compliant: Yes |Tdk-Lambda CN200A110-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5500 / $179.4600 | Buy Now |
DISTI #
CN200A110-15-ND
|
DigiKey | DC DC CONVERTER 15V 200W Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$149.5504 / $179.4600 | Buy Now |
DISTI #
967-CN200A110-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 15V 13.4A RoHS: Compliant | 0 |
|
$149.5500 / $179.4600 | Order Now |
DISTI #
70562815
|
RS | DC-DC Converter, PCB Mount, Half Brick, Input 100VDC, Output 15V 13.4A, 200W | TDK-Lambda CN200A110-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$181.2200 / $201.3600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 200W - Vin: 60 to 160V - Vout: 15V - PCB Mount Module RoHS: Compliant | 0 |
|
$149.5500 / $179.4600 | Buy Now |
DISTI #
000000000005398408
|
Sager | Isolated DC/DC Converters - Through Hole 200W 15V 13.4A Min Qty: 1 | 0 |
|
$149.5500 / $179.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN200A110-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CN200A110-15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 201W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.4 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |