There are no models available for this part yet.
Overview of CN202J12S215HQ by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CN202J12S215HQ by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M0224
|
Newark | Rocker Switches Dpst 16A On-Off Blk |C&k Components CN202J12S215HQ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2905 |
|
$3.4000 | Buy Now | |
DISTI #
401-1374-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1603 | Buy Now | |
DISTI #
611-CN202J12S215HQ
|
Mouser Electronics | Rocker Switches DPST 16A ON-OFF BLK RoHS: Compliant | 764 |
|
$2.8600 / $4.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.7900 | Buy Now | ||
DISTI #
000000000001086918
|
Sager | Rocker Switches DPST 16A ON-OFF BLK Min Qty: 50 | 0 |
|
$3.4800 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2731 |
|
RFQ |
CAD Models for CN202J12S215HQ by C&K
Part Data Attributes for CN202J12S215HQ by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Finish
|
MATTE
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
21.7932 mm
|
Body Height
|
16.5862 mm
|
Body Length or Diameter
|
27.2034 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.3HP@125VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for CN202J12S215HQ
This table gives cross-reference parts and alternative options found for CN202J12S215HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN202J12S215HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN22-J8-A-S4-15-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN22-J8-A-S4-15-Q-7 |
CN22-J6-1-S2-05-D-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN22-J6-1-S2-05-D-QA |
CN22-J6-3-S3-05-P-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN22-J6-3-S3-05-P-Q |
CN22-J3-G-S4-05-H-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN22-J3-G-S4-05-H-QA-7 |
CN22-J6-2-S1-05-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN22-J6-2-S1-05-QA |
CN202-J1-1-S4-05-P-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN202-J1-1-S4-05-P-QA |
CN22-J3-G-S3-15-H-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN22-J3-G-S3-15-H-QA-7 |
CN202-J3-G-S2-05-D-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN202-J3-G-S2-05-D-Q-8 |
CN22-J3-G-S4-15-P-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J12S215HQ vs CN22-J3-G-S4-15-P-QA-7 |
CN202J3AS215HQ7 | ROCKER SWITCH | C&K | CN202J12S215HQ vs CN202J3AS215HQ7 |