Part Details for CN202J62S405QA by C&K
Overview of CN202J62S405QA by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN202J62S405QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0234
|
Newark | Rocker Switches Dpst 16A On-Off Blk |C&k Components CN202J62S405QA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 765 |
|
$5.7400 / $7.6500 | Buy Now |
DISTI #
34AH7394
|
Newark | Rocker Switch, Dpst, 16A, 125Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Cn Series, Contact Voltage Vdc:-Rohs Compliant: Yes |C&k Components CN202J62S405QA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
CKN11119-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1150 In Stock |
|
$4.2998 / $6.5500 | Buy Now |
DISTI #
611-CN202J62S405QA
|
Mouser Electronics | Rocker Switches DPST 16A ON-OFF BLK RoHS: Compliant | 1094 |
|
$4.2300 / $6.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.9000 | Buy Now |
DISTI #
77588874
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 16A 250VAC 248.57VA Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2251 | Americas - 1300 |
|
$4.6768 / $6.5423 | Buy Now |
DISTI #
16863576
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 16A 250VAC 248.57VA Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 765 |
|
$4.5900 | Buy Now |
DISTI #
76463452
|
Verical | Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 16A 250VAC 248.57VA Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2251 | Americas - 39 |
|
$4.0050 / $5.2790 | Buy Now |
DISTI #
CN202J62S405QA
|
TTI | Rocker Switches DPST 16A ON-OFF BLK RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.8200 / $5.2500 | Buy Now |
DISTI #
000000000001086927
|
Sager | Rocker Switches DPST 16A ON-OFF BLK Min Qty: 50 | 0 |
|
$4.8900 | Buy Now |
Part Details for CN202J62S405QA
CN202J62S405QA CAD Models
CN202J62S405QA Part Data Attributes
|
CN202J62S405QA
C&K
Buy Now
Datasheet
|
Compare Parts:
CN202J62S405QA
C&K
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Height | 16.5862 mm | |
Body Length or Diameter | 27.2034 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CN202J62S405QA
This table gives cross-reference parts and alternative options found for CN202J62S405QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN202J62S405QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN202-J6-1-S2-15-P-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN202-J6-1-S2-15-P-Q |
CN202-J6-2-S4-15-P-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN202-J6-2-S4-15-P-QA |
CN202-J8-A-S2-15-H-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN202-J8-A-S2-15-H-QA-8 |
CN202-J3-A-S3-15-D-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN202-J3-A-S3-15-D-Q-8 |
CN202-J6-1-S4-15-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN202-J6-1-S4-15-Q |
CN22-J6-3-S1-05-D-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN22-J6-3-S1-05-D-QA |
CN202-J1-1-S3-15-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN202-J1-1-S3-15-Q |
CN202-J8-A-S1-15-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN202-J8-A-S1-15-QA-7 |
CN22-J3-R-S3-05-D-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN22-J3-R-S3-05-D-Q-8 |
CN22-J8-R-S4-05-P-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202J62S405QA vs CN22-J8-R-S4-05-P-Q-8 |