Part Details for CN22J3AS215PQ8 by C&K
Overview of CN22J3AS215PQ8 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN22J3AS215PQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8030
|
Newark | Sw Cn22 Power Rock Rohs/C&k Components |C&k Components CN22J3AS215PQ8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 | Buy Now |
DISTI #
1889-CN22J3AS215PQ8-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk, Bulk |
790 In Stock |
|
$2.1036 / $3.1000 | Buy Now |
DISTI #
611-CN22J3AS215PQ8
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
DISTI #
000000000005592408
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for CN22J3AS215PQ8
CN22J3AS215PQ8 CAD Models
CN22J3AS215PQ8 Part Data Attributes
|
CN22J3AS215PQ8
C&K
Buy Now
Datasheet
|
Compare Parts:
CN22J3AS215PQ8
C&K
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | AMBER | |
Actuator Finish | MATTE | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Height | 16.5862 mm | |
Body Length or Diameter | 27.2034 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CN22J3AS215PQ8
This table gives cross-reference parts and alternative options found for CN22J3AS215PQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN22J3AS215PQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN202-J8-R-S2-05-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN202-J8-R-S2-05-QA-8 |
CN202-J8-R-S2-05-P-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN202-J8-R-S2-05-P-QA-8 |
CN202-J8-R-S2-05-H-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN202-J8-R-S2-05-H-Q-7 |
CN22-J3-A-S4-15-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN22-J3-A-S4-15-QA-8 |
CN202-J8-G-S4-15-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN202-J8-G-S4-15-QA-7 |
CN22-J1-2-S2-05-H-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN22-J1-2-S2-05-H-Q |
CN22-J6-3-S2-15-P-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN22-J6-3-S2-15-P-QA |
CN22-J3-G-S2-05-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN22-J3-G-S2-05-Q-8 |
CN202-J8-R-S3-15-P-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN202-J8-R-S3-15-P-QA-8 |
CN22-J3-R-S4-05-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN22J3AS215PQ8 vs CN22-J3-R-S4-05-QA-8 |