Part Details for CN300B110-12/LC by TDK Corporation
Overview of CN300B110-12/LC by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CN300B110-12/LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN300B110-12/LC
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 10-Pin Half-Brick Through Hole - Bulk (Alt: CN300B110-12/LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.9484 | Buy Now |
DISTI #
CN300B110-12/LC
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 10-Pin Half-Brick Through Hole - Bulk (Alt: CN300B110-12/LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.9484 | Buy Now |