Part Details for CN300B110-13.8/LC by TDK-Lambda Corporation
Overview of CN300B110-13.8/LC by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN300B110-13.8/LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4140
|
Newark | Dc-Dc Converter, 13.8V, 21.7A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:299.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:13.8V, Output Current - Output 1:21.7A, Output Voltage - Output 2:-, Depth:61Mm Rohs Compliant: Yes |Tdk-Lambda CN300B110-13.8/LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.6000 / $186.0500 | Buy Now |
DISTI #
285-CN300B110-13.8/LC-ND
|
DigiKey | DC-DC, PCB MOUNT, HALF BRICK, IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.4600 | Buy Now |
DISTI #
967-CN300B110-13.8LC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 13.8V 21.7A, 299.5W | 0 |
|
$151.6000 / $186.0500 | Order Now |
DISTI #
74692039
|
RS | DC-DC Converter, 300W, 43-160Vin, 13.8Vout, 21.7A, Latching, CN-B110 Series | TDK-Lambda CN300B110-13.8/LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$169.3100 / $186.0500 | RFQ |
|
Onlinecomponents.com | DC-DC - PCB Mount - Half Brick - Input 110VDC - Output 13.8V 21.7A - 299.5W RoHS: Compliant | 0 |
|
$151.6000 / $186.0500 | Buy Now |