-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 30W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1009
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 6A, 5V, Power Supply Applications:Ite, Input Ratio:3:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CN30A110-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3100 / $142.3500 | Buy Now |
DISTI #
CN30A110-5-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$116.3104 / $142.3500 | Buy Now |
DISTI #
967-CN30A110-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 5V 6A RoHS: Compliant | 2 |
|
$127.9400 / $156.5900 | Buy Now |
DISTI #
70562592
|
RS | Power Supply, PCB Mount, Quarter Brick, Input 100VDC, Output 5V 6A,30W | TDK-Lambda CN30A110-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$165.0800 / $180.5600 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 30W - Vin: 60 to 160V - Vout: 5V - PCB Mount Module RoHS: Compliant | 0 |
|
$116.3100 / $142.3500 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN30A110-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CN30A110-5
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |