Part Details for CN4ST3103SS by Hammond Manufacturing
Overview of CN4ST3103SS by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN4ST3103SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5896
|
Newark | Splitter Trough, 304 Ss, Natural, 36" L, External Height - Metric:127Mm, External Width - Metric:152Mm, Length - Metric:914Mm, External Height - Imperial:5", External Width - Imperial:6", Length - Imperial:36" Rohs Compliant: Yes |Hammond CN4ST3103SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,341.7100 / $1,366.1300 | Buy Now |
DISTI #
164-CN4ST3103SS-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CN4ST3103SS
|
Mouser Electronics | Electrical Enclosures N4XSS SPLTR 36X6X5 RoHS: Compliant | 0 |
|
$1,289.7400 / $1,319.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$1,286.7500 / $1,383.5400 | Buy Now |
|
Powell Electronics | 3R/4 Splitter Trough 125A 3 Wire - 304 S Min Qty: 1 | 1 |
|
$1,292.6300 / $1,511.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$1,286.7500 / $1,383.5400 | Buy Now |