There are no models available for this part yet.
Overview of CN50A24-5 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CN50A24-5 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
285-CN50A24-5-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$125.4500 / $154.4000 | Buy Now | |
DISTI #
967-CN50A245
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24Vin 5Vout 10A 50W Qtr Brick RoHS: Compliant | 1 |
|
$122.9600 / $154.4000 | Buy Now | |
DISTI #
70289669
|
RS | DC-DC Converter,5V,10A,14.4-36V In, Enclosed, Heatsink Mount, Telecom, CN Series | TDK-Lambda CN50A24-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$159.1300 | RFQ | |
Onlinecomponents.com | DC-DC Converter - 50W - Vin: 60 to 160V - Vout: 5V - PCB Mount Module RoHS: Compliant | 0 |
|
$122.9600 / $154.4000 | Buy Now | ||
DISTI #
000000000005398421
|
Sager | Isolated DC/DC Converters - Through Hole 24Vin 5Vout 10A 50W Qtr Brick Min Qty: 1 | 10 |
|
$122.9600 / $154.4000 | Buy Now |
CAD Models for CN50A24-5 by TDK-Lambda Corporation
Part Data Attributes for CN50A24-5 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
MODULE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
14.4 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
57.9 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
NO
|
Width
|
36.8 mm
|
Related Parts for CN50A24-5
-
QSB7524S05Power Supply Modules
-
CN22J8GS305HQA8Rocker Switches
-
TRF250-120T-RA-B-0.5Non-linear Resistors
-
AT91SAM9XE128-CUMicrocontrollers
-
SKA60B-05Other Analog ICs
-
EN5365QISwitching Regulator or Controllers
-
UPM1J471MHDFixed Capacitors
-
STL24N60DM2Power Field-Effect Transistors
-
CMPD2003SRectifier Diodes