Part Details for CN701 by Omega Engineering
Overview of CN701 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8549
|
Newark | Limit Controller W/Buzzer, J/K/S, 110Vac, Thermocouple Type:J, K, S, Operating Temperature Max:65°C, Operating Temperature Min:0°C, Temperature Accuracy ±:1%, Output Voltage Max:250Vac, Output Voltage Min:- Rohs Compliant: Yes |Omega CN701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$170.5100 | Buy Now |
DISTI #
CN701
|
Avnet Americas | LIMIT CONTROLLER WITH AUDIBLE BUZZER - Bulk (Alt: CN701) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 28 Factory Stock |
|
$170.5087 | Buy Now |