Part Details for CN7776N by Apex Tool Group LLC
Overview of CN7776N by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN7776N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN7776N-ND
|
DigiKey | PLIER 6" CURVED LONG NOSE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$38.8000 | Buy Now |
DISTI #
71035506
|
RS | Xcelite, 6 In. 60 Deg. Curved Long Nose Plier With Green Cushion Grips | Apex Tool Group Mfr. CN7776N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8400 / $39.1900 | RFQ |