Part Details for CN8223EPF by Conexant Systems Inc
Overview of CN8223EPF by Conexant Systems Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN8223EPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$7.0312 / $11.2500 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 160 Pin, Plastic, QFP | 46 |
|
$10.4000 / $16.0000 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 160 Pin, Plastic, QFP | 20 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 160 Pin, Plastic, QFP | 3 |
|
$16.8000 / $18.0000 | Buy Now |
Part Details for CN8223EPF
CN8223EPF CAD Models
CN8223EPF Part Data Attributes:
|
CN8223EPF
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
CN8223EPF
Conexant Systems Inc
Transceiver, 1-Func, CMOS, PQFP160, PLASTIC, MQFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for CN8223EPF
This table gives cross-reference parts and alternative options found for CN8223EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN8223EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN8223EPF | Transceiver, 1-Func, CMOS, PQFP160, PLASTIC, MQFP-160 | Mindspeed Technologies Inc | CN8223EPF vs CN8223EPF |