Part Details for CN9249-000 by TE Connectivity
Overview of CN9249-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN9249-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCSTXR40AC00-1818BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AC00-1818BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCSTXR40AC00-1818BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AC00-1818BI | 0 |
|
Buy Now | |
DISTI #
CN9249-000
|
Avnet Abacus | (Alt: CN9249-000) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CN9249-000
CN9249-000 CAD Models
CN9249-000 Part Data Attributes
|
CN9249-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CN9249-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |