Part Details for CN9427-000 by TE Connectivity
Overview of CN9427-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN9427-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN9427-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White Piece - Bulk (Alt: CN9427-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3009 / $1.4687 | Buy Now |
DISTI #
571-CN9427-000
|
Mouser Electronics | Wire Labels & Markers D-SCE-12-50-9-CS8766 | 0 |
|
$1.4100 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
RYCD-SCE-12-50-9-CS8766
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-SCE-12-50-9-CS8766 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
150 In Stock |
|
$1.5300 / $2.6200 | Buy Now |
DISTI #
RYCD-SCE-12-50-9-CS8766
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-SCE-12-50-9-CS8766 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
150 In Stock |
|
$1.5300 / $2.6200 | Buy Now |