There are no models available for this part yet.
Overview of CNS020-2MB by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK50565N2S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX65N-2MB | |
YRTK50565N2S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX65N-2MB | |
YRTK50565N2S00010BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX65N-2MB |
Price & Stock for CNS020-2MB by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-CNS020-2MB-ND
|
DigiKey | RES THIN FILM RADIAL Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9548 | Buy Now |
CAD Models for CNS020-2MB by Vishay Sfernice
Part Data Attributes for CNS020-2MB by Vishay Sfernice
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Radial, 3210
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Conformal Coated
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
3.17 mm
|
Lead Spacing
|
5.08 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.62 mm
|
Package Length
|
8.1 mm
|
Package Style
|
Radial
|
Package Width
|
2.54 mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
2000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3210
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for CNS020-2MB
This table gives cross-reference parts and alternative options found for CNS020-2MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNS020-2MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNS020-2MB | Fixed Resistor, Thin Film, 0.5W, 2000000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, 3210, | Vishay Intertechnologies | CNS020-2MB vs CNS020-2MB |