Part Details for CO-058BNCX200-010 by Amphenol Corporation
Overview of CO-058BNCX200-010 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CO-058BNCX200-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0265
|
Newark | Rf Cable Assembly, Bnc Str Plug, 10 , Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CO-058BNCX200-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$14.2600 / $18.5800 | Buy Now |
DISTI #
3272-CO-058BNCX200-010-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 10' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
164 In Stock |
|
$12.2873 / $18.8300 | Buy Now |
DISTI #
CO-058BNCX200-010
|
Avnet Americas | CA BNC M/BNC M RG58C/U 10' - Bulk (Alt: CO-058BNCX200-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6875 / $15.7325 | Buy Now |
DISTI #
78Y0265
|
Avnet Americas | CA BNC M/BNC M RG58C/U 10' - Bulk (Alt: 78Y0265) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$15.4200 / $19.0200 | Buy Now |
DISTI #
523-CO-058BNCX200010
|
Mouser Electronics | RF Cable Assemblies CA BNC M/BNC M RG58C/U 10' RoHS: Compliant | 212 |
|
$12.2800 / $17.5200 | Buy Now |
|
Onlinecomponents.com | Cable - BNC Male/BNC Male RG58C/U 10' RoHS: Compliant |
60 In Stock |
|
$11.8100 / $15.6300 | Buy Now |
|
Master Electronics | Cable - BNC Male/BNC Male RG58C/U 10' RoHS: Compliant |
60 In Stock |
|
$11.8100 / $15.6300 | Buy Now |