Part Details for CO-058SMARPTN-025 by Amphenol Corporation
Overview of CO-058SMARPTN-025 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-025 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-025 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMARPTN-006 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-006 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
CO-058SMARPTN-010 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-010 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 10 ft |
Price & Stock for CO-058SMARPTN-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6783
|
Newark | Rg58 Rev Polarity Sma M/Type N Male 25 |Amphenol Cables On Demand CO-058SMARPTN-025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9800 / $30.8100 | Buy Now |
DISTI #
3272-CO-058SMARPTN-025-ND
|
DigiKey | RG58 REV POLARITY SMA M/TYPE N M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1100 | Buy Now |
DISTI #
CO-058SMARPTN-025
|
Avnet Americas | RG58 REV POLARITY SMA M/TYPE N MALE 25' - Bulk (Alt: CO-058SMARPTN-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5506 | Buy Now |
DISTI #
523-CO058SMARPTN025
|
Mouser Electronics | RF Cable Assemblies RG58 REV POLARITY SMA M/TYPE N MALE 25 RoHS: Compliant | 0 |
|
$22.6600 / $29.5200 | Order Now |
|
Onlinecomponents.com | RG58 Reverse Polarity SMA Male/TYPE N MaleALE 25' RoHS: Compliant | 0 |
|
$22.1400 / $29.3100 | Buy Now |