Part Details for CO-058SMAX200-004 by Amphenol Corporation
Overview of CO-058SMAX200-004 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-058SMAX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-007.5 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for CO-058SMAX200-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6788
|
Newark | Ca Sma M/Sma M Rg58C/U 4 |Amphenol Cables On Demand CO-058SMAX200-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 / $21.5900 | Buy Now |
DISTI #
3272-CO-058SMAX200-004-ND
|
DigiKey | CA SMA M/SMA M RG58C/U 4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7700 | Buy Now |
DISTI #
CO-058SMAX200-004
|
Avnet Americas | CA SMA M/SMA M RG58C/U 4' - Bulk (Alt: CO-058SMAX200-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3705 | Buy Now |
DISTI #
523-CO058SMAX200004
|
Mouser Electronics | RF Cable Assemblies CA SMA M/SMA M RoHS: Compliant | 0 |
|
$14.2500 / $20.0900 | Order Now |
|
Onlinecomponents.com | Cable SMA Male/SMA Male RG58C/U 4' RoHS: Compliant | 0 |
|
$14.0700 / $18.6200 | Buy Now |