Part Details for CO-059BNCRBNC-001 by Amphenol Corporation
Overview of CO-059BNCRBNC-001 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCRBNC-003 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-003 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 3ft | |
CO-059BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-001 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft | |
CO-059BNCRBNC-004 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-004 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for CO-059BNCRBNC-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1836
|
Newark | Ca Bnc M/ Bnc M Ra Rg59A/U 1 |Amphenol Cables On Demand CO-059BNCRBNC-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3400 / $21.8100 | Buy Now |
DISTI #
3272-CO-059BNCRBNC-001-ND
|
DigiKey | CA BNC M/ BNC M RA RG59A/U 1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9500 | Buy Now |
DISTI #
CO-059BNCRBNC-001
|
Avnet Americas | CA BNC M/BNC M RA RG59A/U 1' - Bulk (Alt: CO-059BNCRBNC-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-CO059BNCRBNC001
|
Mouser Electronics | Circular MIL Spec Connector CA BNC M/ BNC M RA RG59A/U 1' RoHS: Compliant | 0 |
|
$13.4800 / $18.7500 | Order Now |
|
Onlinecomponents.com | Cable BNC Male/ BNC Male Right Angle RG59A/U 1' RoHS: Compliant | 0 |
|
$13.3200 / $17.4800 | Buy Now |