There are no models available for this part yet.
Overview of CO-213NTYPEX2-010 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213NTYPEX2-005 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-005 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO |
Price & Stock for CO-213NTYPEX2-010 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6835
|
Newark | Ca N M/N M Rg213/U 10 |Amphenol Cables On Demand CO-213NTYPEX2-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8700 / $37.6500 | Buy Now | |
DISTI #
3272-CO-213NTYPEX2-010-ND
|
DigiKey | CA N M/N M RG213/U 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0200 | Buy Now | |
DISTI #
CO-213NTYPEX2-010
|
Avnet Americas | CA N M/N M RG213/U 10' - Bulk (Alt: CO-213NTYPEX2-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7023 | Buy Now | |
DISTI #
523-CO213NTYPEX2010
|
Mouser Electronics | RF Cable Assemblies CA N M/N M RoHS: Compliant | 0 |
|
$27.6700 / $36.5700 | Order Now | |
Onlinecomponents.com | Cable N Male/N Male RG213/U 10' RoHS: Compliant | 0 |
|
$27.1000 / $35.8200 | Buy Now |
CAD Models for CO-213NTYPEX2-010 by Amphenol Corporation
Part Data Attributes for CO-213NTYPEX2-010 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|