Part Details for CO-255C16MATFREQ by Dover Corporation
Overview of CO-255C16MATFREQ by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for CO-255C16MATFREQ
CO-255C16MATFREQ CAD Models
CO-255C16MATFREQ Part Data Attributes
|
CO-255C16MATFREQ
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-255C16MATFREQ
Dover Corporation
ECL 100K Output Clock Oscillator, 140.1MHz Min, 420MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | OPTIONAL SUPPLY VOLTAGE -4.5 VOLT; PECL OPERATION POSSIBLE | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 420 MHz | |
Operating Frequency-Min | 140.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL 100K | |
Physical Dimension | 75.438mm x 49.276mm x 19.05mm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO |