Part Details for CO-316RASMAX2-002.5 by Amphenol Corporation
Overview of CO-316RASMAX2-002.5 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CO-316RASMAX2-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8174
|
Newark | Cable Assy, Sma R/A Plug-Plug, 2.5Ft, Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Brown, Transparent Rohs Compliant: Yes |Amphenol Cables On Demand CO-316RASMAX2-002.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.1200 | Buy Now |
DISTI #
3272-CO-316RASMAX2-002.5-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 30" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
18 In Stock |
|
$24.1317 / $32.5900 | Buy Now |
DISTI #
CO-316RASMAX2-002.5
|
Avnet Americas | CA SMA RA M /SMA RA M RG316 2.5' - Bulk (Alt: CO-316RASMAX2-002.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9125 / $30.8915 | Buy Now |
DISTI #
72AJ8174
|
Avnet Americas | CA SMA RA M /SMA RA M RG316 2.5' - Bulk (Alt: 72AJ8174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$28.0300 / $34.3200 | Buy Now |
DISTI #
523-CO316RASMAX20025
|
Mouser Electronics | RF Cable Assemblies CA SMA RA M /SMA RA M RG316 2.5' RoHS: Compliant | 9 |
|
$24.1300 / $32.3500 | Buy Now |
DISTI #
71321835
|
Verical | Cable Assembly Coaxial 0.762m SMA to SMA M-M RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$23.3572 / $24.9611 | Buy Now |
DISTI #
CO-316RASMAX2-002.5
|
Avnet Americas | CA SMA RA M /SMA RA M RG316 2.5' - Bulk (Alt: CO-316RASMAX2-002.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9125 / $30.8915 | Buy Now |
DISTI #
72AJ8174
|
Avnet Americas | CA SMA RA M /SMA RA M RG316 2.5' - Bulk (Alt: 72AJ8174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$28.0300 / $34.3200 | Buy Now |
DISTI #
3869347
|
element14 Asia-Pacific | CABLE ASSY, SMA R/A PLUG-PLUG, 2.5FT RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$25.5905 / $34.5512 | Buy Now |
DISTI #
3869347
|
Farnell | CABLE ASSY, SMA R/A PLUG-PLUG, 2.5FT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 10 |
|
$28.2291 / $35.8437 | Buy Now |
Part Details for CO-316RASMAX2-002.5
CO-316RASMAX2-002.5 CAD Models
CO-316RASMAX2-002.5 Part Data Attributes:
|
CO-316RASMAX2-002.5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-316RASMAX2-002.5
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |