Part Details for CO2016-50.000-3.3-50-T-TR by Raltron Electronics Corporation
Overview of CO2016-50.000-3.3-50-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Healthcare
Telecommunications
Price & Stock for CO2016-50.000-3.3-50-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CO2016-50.000-3.3-50-T-TRCT-ND
|
DigiKey | XTAL OSC XO 50MHZ 3.3V HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2709 In Stock |
|
$0.7036 / $1.1700 | Buy Now |
|
Future Electronics | CO2016 Series 50 MHz 3.3 V ±50 ppm -10°C TO +70°C SMT CMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.5630 | Buy Now |
|
Karl Kruse GmbH & Co KG | CLOCK | 3000 |
|
RFQ |
Part Details for CO2016-50.000-3.3-50-T-TR
CO2016-50.000-3.3-50-T-TR CAD Models
CO2016-50.000-3.3-50-T-TR Part Data Attributes
|
CO2016-50.000-3.3-50-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO2016-50.000-3.3-50-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.06,50 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.06,50 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for CO2016-50.000-3.3-50-T-TR
This table gives cross-reference parts and alternative options found for CO2016-50.000-3.3-50-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO2016-50.000-3.3-50-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2SM-50.000MHZ-N-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CO2016-50.000-3.3-50-T-TR vs AP2SM-50.000MHZ-N-C-OP2 |
AP2SM-50.000MHZ-I-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CO2016-50.000-3.3-50-T-TR vs AP2SM-50.000MHZ-I-C-OP2 |
OYETGCJANF-50.000000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | CO2016-50.000-3.3-50-T-TR vs OYETGCJANF-50.000000 |
AP2SM-50.000MHZ-N-C-B | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CO2016-50.000-3.3-50-T-TR vs AP2SM-50.000MHZ-N-C-B |
HT-MM900A7-7K-EE-50M0000000_SNPB | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | CO2016-50.000-3.3-50-T-TR vs HT-MM900A7-7K-EE-50M0000000_SNPB |
AP2SM-50.000MHZ-N-C-OP1-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CO2016-50.000-3.3-50-T-TR vs AP2SM-50.000MHZ-N-C-OP1-T |
SM7645HEV-50.0M-T250 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4 | Pletronics Inc | CO2016-50.000-3.3-50-T-TR vs SM7645HEV-50.0M-T250 |
530PA50M0000BGR | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO2016-50.000-3.3-50-T-TR vs 530PA50M0000BGR |
AP2SM-50.000MHZ-C-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CO2016-50.000-3.3-50-T-TR vs AP2SM-50.000MHZ-C-T |
AP2SM-50.000MHZ-I-C-OP2-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CO2016-50.000-3.3-50-T-TR vs AP2SM-50.000MHZ-I-C-OP2-T |