Part Details for COB-16CMS by ILME UK Ltd
Overview of COB-16CMS by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1316CMS8#TRPBF | Analog Devices | uP DC/DC Conv w/ Progmable P | |
LT1816CMS8#PBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ | |
LTC4216CMS#TRPBF | Analog Devices | Ultralow V Hot Swap Cntr |
Price & Stock for COB-16CMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202519
|
RS | Rectangular connector, Hood, Standard, COB series, size 77.27 | ILME COB-16CMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$16.2700 / $18.9200 | Buy Now |