Part Details for COIL0406-0.047 by FerroCore
Overview of COIL0406-0.047 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL0406-0.047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL0406-0.047
|
TME | Inductor: wire, THT, 47uH, Ioper: 900mA, 376mΩ, ±10%, Ø5.5x7.5mm Min Qty: 10 | 1970 |
|
$0.0690 / $0.1420 | Buy Now |