Part Details for COIL0507-0.068 by FerroCore
Overview of COIL0507-0.068 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL0507-0.068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL0507-0.068
|
TME | Inductor: wire, THT, 68uH, 1A, ±10%, Ø6.5x8.5mm, vertical Min Qty: 2 | 1129 |
|
$0.1340 / $0.4400 | Buy Now |