Part Details for COIL1016-1 by FerroCore
Overview of COIL1016-1 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL1016-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL1016-1
|
TME | Inductor: wire, THT, 1mH, 1A, ±10%, Ø11.5x17.5mm, vertical Min Qty: 2 | 272 |
|
$0.2530 / $0.8290 | Buy Now |