There are no models available for this part yet.
Overview of COM-09426 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-09426 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1848-ND
|
DigiKey | SWITCH THUMBSTICK PUCK ANALOG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
54 In Stock |
|
$3.9500 | Buy Now | |
DISTI #
474-COM-09426
|
Mouser Electronics | SparkFun Accessories Thumb Slide Joystick RoHS: Compliant | 30 |
|
$3.5000 | Buy Now | |
Onlinecomponents.com | Thumb Slide Joystick RoHS: Compliant | 0 |
|
$3.1300 / $4.7100 | Buy Now |