Part Details for COM-14966 by SparkFun Electronics
Overview of COM-14966 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-14966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1979-ND
|
DigiKey | ADDRESS LED RING SERIAL RGB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
27 In Stock |
|
$18.5000 | Buy Now |
DISTI #
474-COM-14966
|
Mouser Electronics | SparkFun Accessories LuMini LED Ring - 2 Inch (40 x APA102-2020) RoHS: Not Compliant | 25 |
|
$16.9500 | Buy Now |
|
Onlinecomponents.com | LuMini LED Ring - 2 Inch (40 x APA102-2020) RoHS: Compliant |
20 In Stock |
|
$17.6900 / $24.8200 | Buy Now |
DISTI #
77685529
|
Verical | Mini LED Ring Module 2 inch 40 LED Min Qty: 4 Package Multiple: 2 Date Code: 2402 | Americas - 20 |
|
$24.5310 / $32.2660 | Buy Now |
|
Master Electronics | LuMini LED Ring - 2 Inch (40 x APA102-2020) RoHS: Compliant |
20 In Stock |
|
$17.6900 / $24.8200 | Buy Now |