Part Details for COM-18356 by SparkFun Electronics
Overview of COM-18356 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-18356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-18356-ND
|
DigiKey | AP63203 3.3V BUCK REGULATOR BRD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
55 In Stock |
|
$5.5000 | Buy Now |
DISTI #
474-COM-18356
|
Mouser Electronics | Power Management IC Development Tools SparkFun Buck Regulator Breakout - 3.3V (AP63203) | 24 |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1300 / $10.6600 | Buy Now |